10 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5510K000FEEB

DigiKey Part Number
CMF10.0KHPTR-ND - Tape & Reel (TR)
CMF10.0KHPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5510K000FEEB
Description
RES 10.0K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5510K000FEEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,059
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM5.00000RM5.00
10RM3.27000RM32.70
25RM2.80200RM70.05
50RM2.50820RM125.41
100RM2.25880RM225.88
250RM1.98480RM496.20
500RM1.81350RM906.75
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.66784RM1,667.84
2,000RM1.54411RM3,088.22
3,000RM1.48055RM4,441.65
5,000RM1.40866RM7,043.30
7,000RM1.36581RM9,560.67
10,000RM1.32397RM13,239.70
Manufacturers Standard Package
Unit Price without VAT:RM5.00000
Unit Price with VAT:RM5.50000