
CMF5510K200FHEB | |
|---|---|
DigiKey Part Number | CMF10.2KHFTR-ND - Tape & Reel (TR) CMF10.2KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5510K200FHEB |
Description | RES 10.2K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10.2 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5510K200FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.72000 | RM2.72 |
| 10 | RM1.76500 | RM17.65 |
| 25 | RM1.50200 | RM37.55 |
| 50 | RM1.33720 | RM66.86 |
| 100 | RM1.19660 | RM119.66 |
| 250 | RM1.04316 | RM260.79 |
| 500 | RM0.94694 | RM473.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.86515 | RM865.15 |
| 2,000 | RM0.79569 | RM1,591.38 |
| 3,000 | RM0.75997 | RM2,279.91 |
| 5,000 | RM0.71959 | RM3,597.95 |
| 7,000 | RM0.69552 | RM4,868.64 |
| 10,000 | RM0.67201 | RM6,720.10 |
| Unit Price without VAT: | RM2.72000 |
|---|---|
| Unit Price with VAT: | RM2.99200 |

