CMF5510M000FKR6 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM5.17519
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM3.94769
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM7.01832
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM17.66420
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 1,298
Unit Price: RM7.13000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 2,056
Unit Price: RM10.01000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 1
Unit Price: RM28.01000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM17.66420
Datasheet
10 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5510M000FKR6

DigiKey Part Number
541-CMF5510M000FKR6TR-ND - Tape & Reel (TR)
541-CMF5510M000FKR6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5510M000FKR6
Description
RES 10M OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
10 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5510M000FKR6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types