
CMF5510R000FKEB | |
|---|---|
DigiKey Part Number | CMF10.0HGTR-ND - Tape & Reel (TR) CMF10.0HGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5510R000FKEB |
Description | RES 10.0 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5510R000FKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.32000 | RM2.32 |
| 10 | RM1.50900 | RM15.09 |
| 25 | RM1.28440 | RM32.11 |
| 50 | RM1.14180 | RM57.09 |
| 100 | RM1.02050 | RM102.05 |
| 250 | RM0.88760 | RM221.90 |
| 500 | RM0.80446 | RM402.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.73383 | RM733.83 |
| 2,000 | RM0.67374 | RM1,347.48 |
| 3,000 | RM0.64288 | RM1,928.64 |
| 5,000 | RM0.60797 | RM3,039.85 |
| 7,000 | RM0.58716 | RM4,110.12 |
| 10,000 | RM0.56683 | RM5,668.30 |
| Unit Price without VAT: | RM2.32000 |
|---|---|
| Unit Price with VAT: | RM2.55200 |

