10 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5510R000FKEB

DigiKey Part Number
CMF10.0HGTR-ND - Tape & Reel (TR)
CMF10.0HGCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5510R000FKEB
Description
RES 10.0 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5510R000FKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,793
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM2.32000RM2.32
10RM1.50900RM15.09
25RM1.28440RM32.11
50RM1.14180RM57.09
100RM1.02050RM102.05
250RM0.88760RM221.90
500RM0.80446RM402.23
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.73383RM733.83
2,000RM0.67374RM1,347.48
3,000RM0.64288RM1,928.64
5,000RM0.60797RM3,039.85
7,000RM0.58716RM4,110.12
10,000RM0.56683RM5,668.30
Manufacturers Standard Package
Unit Price without VAT:RM2.32000
Unit Price with VAT:RM2.55200