
CMF55110K00DHR6 | |
|---|---|
DigiKey Part Number | 541-CMF55110K00DHR6TR-ND - Tape & Reel (TR) 541-CMF55110K00DHR6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55110K00DHR6 |
Description | RES 110K OHM 1/2W .5% AXIAL |
Customer Reference | |
Detailed Description | 110 kOhms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55110K00DHR6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.73000 | RM4.73 |
| 10 | RM2.73400 | RM27.34 |
| 25 | RM2.22840 | RM55.71 |
| 50 | RM1.91960 | RM95.98 |
| 100 | RM1.66270 | RM166.27 |
| 250 | RM1.38672 | RM346.68 |
| 500 | RM1.21738 | RM608.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.07558 | RM1,075.58 |
| Unit Price without VAT: | RM4.73000 |
|---|---|
| Unit Price with VAT: | RM5.20300 |

