CMF5511K400BEEA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM3.49833
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM3.86187
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM3.86187
Datasheet
11.4 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5511K400BEEA

DigiKey Part Number
CMF5511K400BEEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF5511K400BEEA
Description
RES 11.4K OHM 1/2W .1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
11.4 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5511K400BEEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5511K400BEEBVishay Dale0CMF5511K400BEEB-NDRM3.49833Parametric Equivalent
CMF5511K400BEEB70Vishay Dale0CMF5511K400BEEB70-NDRM3.86187Parametric Equivalent
CMF5511K400BER670Vishay Dale0CMF5511K400BER670-NDRM3.86187Parametric Equivalent
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM2.22702RM11,135.10
Manufacturers Standard Package
Unit Price without VAT:RM2.22702
Unit Price with VAT:RM2.44972