
CMF55150R00FKEB | |
|---|---|
DigiKey Part Number | 541-CMF55150R00FKEBTR-ND - Tape & Reel (TR) 541-CMF55150R00FKEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55150R00FKEB |
Description | RES 150 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55150R00FKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55150R00DHR6 | Vishay Dale | 295 | 541-CMF55150R00DHR6CT-ND | RM3.39000 | Parametric Equivalent |
| CMF55150R00FHEB | Vishay Dale | 2,202 | CMF150HFCT-ND | RM1.77000 | Parametric Equivalent |
| CMF55150R00FKR6 | Vishay Dale | 1,000 | 541-CMF55150R00FKR6CT-ND | RM2.96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.36000 | RM2.36 |
| 10 | RM1.52100 | RM15.21 |
| 25 | RM1.29400 | RM32.35 |
| 50 | RM1.15040 | RM57.52 |
| 100 | RM1.02830 | RM102.83 |
| 250 | RM0.89452 | RM223.63 |
| 500 | RM0.81086 | RM405.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.91660 | RM916.60 |
| 2,000 | RM0.84348 | RM1,686.96 |
| 3,000 | RM0.80591 | RM2,417.73 |
| 5,000 | RM0.76342 | RM3,817.10 |
| 7,000 | RM0.73809 | RM5,166.63 |
| 10,000 | RM0.71335 | RM7,133.50 |
| Unit Price without VAT: | RM2.36000 |
|---|---|
| Unit Price with VAT: | RM2.59600 |

