
CMF55150R00FKR6 | |
|---|---|
DigiKey Part Number | 541-CMF55150R00FKR6TR-ND - Tape & Reel (TR) 541-CMF55150R00FKR6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55150R00FKR6 |
Description | RES 150 OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55150R00FKR6 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55150R00BEEA | Vishay Dale | 0 | CMF55150R00BEEA-ND | RM2.22702 | Upgrade |
| CMF55150R00BEEA70 | Vishay Dale | 0 | CMF55150R00BEEA70-ND | RM2.43319 | Upgrade |
| CMF55150R00BEEB | Vishay Dale | 0 | CMF55150R00BEEB-ND | RM3.49833 | Upgrade |
| CMF55150R00BEEB70 | Vishay Dale | 0 | CMF55150R00BEEB70-ND | RM3.86187 | Upgrade |
| CMF55150R00BER670 | Vishay Dale | 0 | CMF55150R00BER670-ND | RM3.86187 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.96000 | RM2.96 |
| 10 | RM1.67800 | RM16.78 |
| 25 | RM1.36000 | RM34.00 |
| 50 | RM1.16700 | RM58.35 |
| 100 | RM1.00590 | RM100.59 |
| 250 | RM0.83356 | RM208.39 |
| 500 | RM0.72772 | RM363.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.63923 | RM639.23 |
| Unit Price without VAT: | RM2.96000 |
|---|---|
| Unit Price with VAT: | RM3.25600 |

