CMF5515R000FKEA39 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: RM13.07960
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM13.07960
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM1.20614
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM2.08379
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM1.33231
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM0.84324
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM13.07960
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM13.07960
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM1.00316
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM1.62868
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM0.68803
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM0.63542
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 8,822
Unit Price: RM2.05000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 88
Unit Price: RM28.01000
Datasheet
15 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5515R000FKEA39

DigiKey Part Number
CMF5515R000FKEA39-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF5515R000FKEA39
Description
RES 15 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5515R000FKEA39 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM1.78956RM8,947.80
Manufacturers Standard Package
Unit Price without VAT:RM1.78956
Unit Price with VAT:RM1.96852