16.5 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5516K500FHEB

DigiKey Part Number
CMF16.5KHFTR-ND - Tape & Reel (TR)
CMF16.5KHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5516K500FHEB
Description
RES 16.5K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16.5 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5516K500FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,021
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM2.01000RM2.01
10RM1.28400RM12.84
25RM1.09040RM27.26
50RM0.96840RM48.42
100RM0.86480RM86.48
250RM0.75064RM187.66
500RM0.67926RM339.63
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.61850RM618.50
2,000RM0.56689RM1,133.78
3,000RM0.54036RM1,621.08
5,000RM0.51036RM2,551.80
7,000RM0.49248RM3,447.36
10,000RM0.47501RM4,750.10
Manufacturers Standard Package
Unit Price without VAT:RM2.01000
Unit Price with VAT:RM2.21100