182 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55182K00FHEB

DigiKey Part Number
CMF182KHFTR-ND - Tape & Reel (TR)
CMF182KHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF55182K00FHEB
Description
RES 182K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
182 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55182K00FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,949
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM2.01000RM2.01
10RM1.28400RM12.84
25RM1.09200RM27.30
50RM0.96920RM48.46
100RM0.86520RM86.52
250RM0.75112RM187.78
500RM0.67958RM339.79
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.61882RM618.82
2,000RM0.56720RM1,134.40
3,000RM0.54066RM1,621.98
5,000RM0.51065RM2,553.25
7,000RM0.49275RM3,449.25
10,000RM0.47528RM4,752.80
Manufacturers Standard Package
Unit Price without VAT:RM2.01000
Unit Price with VAT:RM2.21100