
CMF551M0000FKEB | |
|---|---|
DigiKey Part Number | CMF1.00MHGTR-ND - Tape & Reel (TR) CMF1.00MHGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF551M0000FKEB |
Description | RES 1.00M OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551M0000FKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.48000 | RM2.48 |
| 10 | RM1.61100 | RM16.11 |
| 25 | RM1.36960 | RM34.24 |
| 50 | RM1.21900 | RM60.95 |
| 100 | RM1.09060 | RM109.06 |
| 250 | RM0.94940 | RM237.35 |
| 500 | RM0.86104 | RM430.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.78591 | RM785.91 |
| 2,000 | RM0.72209 | RM1,444.18 |
| 3,000 | RM0.68929 | RM2,067.87 |
| 5,000 | RM0.65219 | RM3,260.95 |
| 7,000 | RM0.63008 | RM4,410.56 |
| 10,000 | RM0.60848 | RM6,084.80 |
| Unit Price without VAT: | RM2.48000 |
|---|---|
| Unit Price with VAT: | RM2.72800 |

