
CMF551M1000FHEB | |
|---|---|
DigiKey Part Number | CMF1.10MHFTR-ND - Tape & Reel (TR) CMF1.10MHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF551M1000FHEB |
Description | RES 1.10M OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.1 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551M1000FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.37000 | RM12.37 |
| 10 | RM8.29400 | RM82.94 |
| 25 | RM7.18360 | RM179.59 |
| 50 | RM6.48760 | RM324.38 |
| 100 | RM5.89580 | RM589.58 |
| 250 | RM5.24760 | RM1,311.90 |
| 500 | RM4.84202 | RM2,421.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM5.57376 | RM5,573.76 |
| 2,000 | RM5.22192 | RM10,443.84 |
| 3,000 | RM5.04123 | RM15,123.69 |
| 5,000 | RM4.83686 | RM24,184.30 |
| 7,000 | RM4.71510 | RM33,005.70 |
| Unit Price without VAT: | RM12.37000 |
|---|---|
| Unit Price with VAT: | RM13.60700 |

