CMF551M5400FHEB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM3.72944
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM15.32540
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM2.75800
Datasheet
1.54 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF551M5400FHEB

DigiKey Part Number
CMF1.54MHFTR-ND - Tape & Reel (TR)
CMF1.54MHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF551M5400FHEB
Description
RES 1.54M OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.54 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF551M5400FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM9.14000RM9.14
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM5.57376RM5,573.76
Manufacturers Standard Package
Unit Price without VAT:RM9.14000
Unit Price with VAT:RM10.05400