Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF551M5800FKEB | |
|---|---|
DigiKey Part Number | CMF551M5800FKEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF551M5800FKEB |
Description | RES 1.58M OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.58 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551M5800FKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF551M5800FHBF | Vishay Dale | 0 | CMF551M5800FHBF-ND | RM15.32540 | Upgrade |
| CMF551M5800FHEB | Vishay Dale | 0 | CMF1.58MHFTR-ND | RM5.57376 | Parametric Equivalent |
| CMF551M5800FHEK | Vishay Dale | 0 | CMF551M5800FHEK-ND | RM15.32540 | Parametric Equivalent |
| CMF551M5800FKBF | Vishay Dale | 0 | CMF551M5800FKBF-ND | RM13.07960 | Parametric Equivalent |
| CMF551M5800FKEA | Vishay Dale | 0 | CMF551M5800FKEA-ND | RM2.44822 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.71128 | RM3,711.28 |
| Unit Price without VAT: | RM3.71128 |
|---|---|
| Unit Price with VAT: | RM4.08241 |


