
CMF55200K00FHEB | |
|---|---|
DigiKey Part Number | CMF200KHFTR-ND - Tape & Reel (TR) CMF200KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55200K00FHEB |
Description | RES 200K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55200K00FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.99000 | RM2.99 |
| 10 | RM1.95000 | RM19.50 |
| 25 | RM1.66120 | RM41.53 |
| 50 | RM1.48060 | RM74.03 |
| 100 | RM1.32660 | RM132.66 |
| 250 | RM1.15788 | RM289.47 |
| 500 | RM1.05222 | RM526.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.96238 | RM962.38 |
| 2,000 | RM0.88605 | RM1,772.10 |
| 3,000 | RM0.84682 | RM2,540.46 |
| 5,000 | RM0.80246 | RM4,012.30 |
| 7,000 | RM0.77602 | RM5,432.14 |
| 10,000 | RM0.75019 | RM7,501.90 |
| Unit Price without VAT: | RM2.99000 |
|---|---|
| Unit Price with VAT: | RM3.28900 |

