
CMF5520K000BHEB | |
|---|---|
DigiKey Part Number | CMF20.0KHCTR-ND - Tape & Reel (TR) CMF20.0KHCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5520K000BHEB |
Description | RES 20.0K OHM 1/2W .1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5520K000BHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.07000 | RM6.07 |
| 10 | RM3.98700 | RM39.87 |
| 25 | RM3.42480 | RM85.62 |
| 50 | RM3.07080 | RM153.54 |
| 100 | RM2.77060 | RM277.06 |
| 250 | RM2.44140 | RM610.35 |
| 500 | RM2.23524 | RM1,117.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.54619 | RM2,546.19 |
| 2,000 | RM2.36727 | RM4,734.54 |
| 3,000 | RM2.27540 | RM6,826.20 |
| 5,000 | RM2.17148 | RM10,857.40 |
| 7,000 | RM2.10955 | RM14,766.85 |
| 10,000 | RM2.04905 | RM20,490.50 |
| Unit Price without VAT: | RM6.07000 |
|---|---|
| Unit Price with VAT: | RM6.67700 |

