
CMF5523K700FKEK | |
|---|---|
DigiKey Part Number | CMF5523K700FKEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF5523K700FKEK |
Description | RES 23.7K OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 23.7 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5523K700FKEK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM29.83000 | RM29.83 |
| 10 | RM18.03300 | RM180.33 |
| 25 | RM14.98600 | RM374.65 |
| 50 | RM13.11620 | RM655.81 |
| 100 | RM11.54970 | RM1,154.97 |
| Unit Price without VAT: | RM29.83000 |
|---|---|
| Unit Price with VAT: | RM32.81300 |

