CMF5527K400BEEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM2.22702
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM2.43319
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM3.49833
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM3.86187
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM3.86187
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM2.43319
Datasheet
27.4 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5527K400BEEK

DigiKey Part Number
CMF5527K400BEEK-ND
Manufacturer
Manufacturer Product Number
CMF5527K400BEEK
Description
RES 27.4K OHM 1/2W 0.1% AXIAL
Customer Reference
Detailed Description
27.4 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5527K400BEEK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM13.07960RM1,307.96
Manufacturers Standard Package
Unit Price without VAT:RM13.07960
Unit Price with VAT:RM14.38756