2.05 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF552K0500FHEB

DigiKey Part Number
CMF2.05KHFTR-ND - Tape & Reel (TR)
CMF2.05KHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF552K0500FHEB
Description
RES 2.05K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.05 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF552K0500FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,614
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM3.15000RM3.15
10RM2.04900RM20.49
25RM1.74480RM43.62
50RM1.55560RM77.78
100RM1.39480RM139.48
250RM1.21792RM304.48
500RM1.10738RM553.69
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.01337RM1,013.37
2,000RM0.93347RM1,866.94
3,000RM0.89241RM2,677.23
5,000RM0.84598RM4,229.90
7,000RM0.81832RM5,728.24
10,000RM0.79128RM7,912.80
Manufacturers Standard Package
Unit Price without VAT:RM3.15000
Unit Price with VAT:RM3.46500