
CMF552M2100FKEB | |
|---|---|
DigiKey Part Number | 541-CMF552M2100FKEBTR-ND - Tape & Reel (TR) 541-CMF552M2100FKEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF552M2100FKEB |
Description | RES 2.21M OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.21 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF552M2100FKEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.55000 | RM8.55 |
| 10 | RM5.67400 | RM56.74 |
| 25 | RM4.89200 | RM122.30 |
| 50 | RM4.40260 | RM220.13 |
| 100 | RM3.98570 | RM398.57 |
| 250 | RM3.52884 | RM882.21 |
| 500 | RM3.24310 | RM1,621.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.71128 | RM3,711.28 |
| 2,000 | RM3.46334 | RM6,926.68 |
| 3,000 | RM3.33601 | RM10,008.03 |
| 5,000 | RM3.19201 | RM15,960.05 |
| 7,000 | RM3.10622 | RM21,743.54 |
| 10,000 | RM3.02239 | RM30,223.90 |
| Unit Price without VAT: | RM8.55000 |
|---|---|
| Unit Price with VAT: | RM9.40500 |

