CMF5533K000FKEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: RM3.49833
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM0.63542
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM1.13397
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM0.55633
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM0.91660
Datasheet
33 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5533K000FKEK

DigiKey Part Number
CMF5533K000FKEK-ND
Manufacturer
Manufacturer Product Number
CMF5533K000FKEK
Description
RES 33K OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
33 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5533K000FKEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5533K000BEEBVishay Dale0CMF5533K000BEEB-NDRM3.49833Upgrade
CMF5533K000FHEAVishay Dale0CMF5533K000FHEA-NDRM0.63542Parametric Equivalent
CMF5533K000FHEBVishay Dale0CMF5533K000FHEB-NDRM1.13397Parametric Equivalent
CMF5533K000FKEAVishay Dale0CMF5533K000FKEA-NDRM0.55633Parametric Equivalent
CMF5533K000FKEBVishay Dale0CMF5533K000FKEB-NDRM0.91660Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1,000RM0.54597RM545.97
Unit Price without VAT:RM0.54597
Unit Price with VAT:RM0.60057