3.16 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF553K1600FHEB

DigiKey Part Number
CMF3.16KHFTR-ND - Tape & Reel (TR)
CMF3.16KHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF553K1600FHEB
Description
RES 3.16K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.16 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF553K1600FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,714
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.73000RM1.73
10RM1.10300RM11.03
25RM0.93440RM23.36
50RM0.82900RM41.45
100RM0.73880RM73.88
250RM0.64016RM160.04
500RM0.57840RM289.20
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.52579RM525.79
2,000RM0.48114RM962.28
3,000RM0.45818RM1,374.54
5,000RM0.43220RM2,161.00
7,000RM0.41672RM2,917.04
10,000RM0.40160RM4,016.00
Manufacturers Standard Package
Unit Price without VAT:RM1.73000
Unit Price with VAT:RM1.90300