
CMF5540R200FHEB | |
|---|---|
DigiKey Part Number | CMF40.2HFTR-ND - Tape & Reel (TR) CMF40.2HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5540R200FHEB |
Description | RES 40.2 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40.2 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5540R200FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.85000 | RM1.85 |
| 10 | RM1.19400 | RM11.94 |
| 25 | RM1.01320 | RM25.33 |
| 50 | RM0.89980 | RM44.99 |
| 100 | RM0.80260 | RM80.26 |
| 250 | RM0.69628 | RM174.07 |
| 500 | RM0.62954 | RM314.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.57280 | RM572.80 |
| 2,000 | RM0.52459 | RM1,049.18 |
| 3,000 | RM0.49982 | RM1,499.46 |
| 5,000 | RM0.47179 | RM2,358.95 |
| 7,000 | RM0.45509 | RM3,185.63 |
| 10,000 | RM0.43877 | RM4,387.70 |
| Unit Price without VAT: | RM1.85000 |
|---|---|
| Unit Price with VAT: | RM2.03500 |

