422 Ohms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55422R00BHEA

DigiKey Part Number
CMF422HMTR-ND - Tape & Reel (TR)
CMF422HMCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF55422R00BHEA
Description
RES 422 OHM 1/2W .1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
422 Ohms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55422R00BHEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,631
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM4.69000RM4.69
10RM3.06500RM30.65
25RM2.62400RM65.60
50RM2.34740RM117.37
100RM2.11220RM211.22
250RM1.85448RM463.62
500RM1.69318RM846.59
1,000RM1.55614RM1,556.14
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM1.70215RM8,510.75
10,000RM1.60263RM16,026.30
15,000RM1.55152RM23,272.80
25,000RM1.49373RM37,343.25
Manufacturers Standard Package
Unit Price without VAT:RM4.69000
Unit Price with VAT:RM5.15900