
CMF55475K00FHEA | |
|---|---|
DigiKey Part Number | 541-CMF55475K00FHEATR-ND - Tape & Reel (TR) 541-CMF55475K00FHEACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55475K00FHEA |
Description | RES 475K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 475 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55475K00FHEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.01000 | RM2.01 |
| 10 | RM1.28400 | RM12.84 |
| 25 | RM1.09200 | RM27.30 |
| 50 | RM0.96920 | RM48.46 |
| 100 | RM0.86520 | RM86.52 |
| 250 | RM0.75112 | RM187.78 |
| 500 | RM0.67958 | RM339.79 |
| 1,000 | RM0.61882 | RM618.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.63542 | RM3,177.10 |
| 10,000 | RM0.59269 | RM5,926.90 |
| 15,000 | RM0.57073 | RM8,560.95 |
| 25,000 | RM0.54591 | RM13,647.75 |
| 35,000 | RM0.53112 | RM18,589.20 |
| 50,000 | RM0.51667 | RM25,833.50 |
| Unit Price without VAT: | RM2.01000 |
|---|---|
| Unit Price with VAT: | RM2.21100 |

