
CMF5547K500FKEK | |
|---|---|
DigiKey Part Number | 541-CMF5547K500FKEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF5547K500FKEK |
Description | RES 47.5K OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 47.5 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5547K500FKEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5547K500FEEB | Vishay Dale | 0 | CMF5547K500FEEB-ND | RM2.08379 | Upgrade |
| CMF5547K500DHEA | Vishay Dale | 0 | CMF5547K500DHEA-ND | RM1.00316 | Parametric Equivalent |
| CMF5547K500DHEB | Vishay Dale | 0 | CMF5547K500DHEB-ND | RM1.62868 | Parametric Equivalent |
| CMF5547K500DHR6 | Vishay Dale | 974 | 541-CMF5547K500DHR6CT-ND | RM4.02000 | Parametric Equivalent |
| CMF5547K500FHEA | Vishay Dale | 0 | CMF5547K500FHEA-ND | RM0.63542 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM28.01000 | RM28.01 |
| 10 | RM19.17600 | RM191.76 |
| 25 | RM16.78280 | RM419.57 |
| 50 | RM15.28480 | RM764.24 |
| 100 | RM14.01140 | RM1,401.14 |
| Unit Price without VAT: | RM28.01000 |
|---|---|
| Unit Price with VAT: | RM30.81100 |

