
CMF5547R000FKR639 | |
|---|---|
DigiKey Part Number | 541-CMF5547R000FKR639TR-ND - Tape & Reel (TR) 541-CMF5547R000FKR639CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5547R000FKR639 |
Description | RES 47 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5547R000FKR639 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.23000 | RM3.23 |
| 10 | RM2.09600 | RM20.96 |
| 25 | RM1.78720 | RM44.68 |
| 50 | RM1.59340 | RM79.67 |
| 100 | RM1.42830 | RM142.83 |
| 250 | RM1.24788 | RM311.97 |
| 500 | RM1.13480 | RM567.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.03874 | RM1,038.74 |
| 2,000 | RM0.95707 | RM1,914.14 |
| 3,000 | RM0.91512 | RM2,745.36 |
| 5,000 | RM0.86767 | RM4,338.35 |
| 7,000 | RM0.83939 | RM5,875.73 |
| 10,000 | RM0.81176 | RM8,117.60 |
| Unit Price without VAT: | RM3.23000 |
|---|---|
| Unit Price with VAT: | RM3.55300 |

