
CMF5548R700FHEB | |
|---|---|
DigiKey Part Number | CMF48.7HFTR-ND - Tape & Reel (TR) CMF48.7HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5548R700FHEB |
Description | RES 48.7 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48.7 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5548R700FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.01000 | RM2.01 |
| 10 | RM1.28400 | RM12.84 |
| 25 | RM1.09040 | RM27.26 |
| 50 | RM0.96760 | RM48.38 |
| 100 | RM0.86400 | RM86.40 |
| 250 | RM0.75000 | RM187.50 |
| 500 | RM0.67870 | RM339.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.13397 | RM1,133.97 |
| 2,000 | RM1.04574 | RM2,091.48 |
| 3,000 | RM1.00043 | RM3,001.29 |
| 5,000 | RM0.94917 | RM4,745.85 |
| 7,000 | RM0.91862 | RM6,430.34 |
| 10,000 | RM0.88878 | RM8,887.80 |
| 12,000 | RM0.87447 | RM10,493.64 |
| 24,000 | RM0.82534 | RM19,808.16 |
| 25,000 | RM0.82269 | RM20,567.25 |
| Unit Price without VAT: | RM2.01000 |
|---|---|
| Unit Price with VAT: | RM2.21100 |

