
CMF55499K00BEEB | |
|---|---|
DigiKey Part Number | CMF499KHBTR-ND - Tape & Reel (TR) CMF499KHBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55499K00BEEB |
Description | RES 499K OHM 1/2W 0.1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55499K00BEEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.27000 | RM8.27 |
| 10 | RM5.47300 | RM54.73 |
| 25 | RM4.71680 | RM117.92 |
| 50 | RM4.24340 | RM212.17 |
| 100 | RM3.83990 | RM383.99 |
| 250 | RM3.39832 | RM849.58 |
| 500 | RM3.12190 | RM1,560.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.88700 | RM2,887.00 |
| 2,000 | RM2.68752 | RM5,375.04 |
| 3,000 | RM2.58505 | RM7,755.15 |
| 5,000 | RM2.46916 | RM12,345.80 |
| 7,000 | RM2.40011 | RM16,800.77 |
| 10,000 | RM2.33265 | RM23,326.50 |
| Unit Price without VAT: | RM8.27000 |
|---|---|
| Unit Price with VAT: | RM9.09700 |

