CMF554K9900FHRE is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM1.00316
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM1.62868
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM1.20614
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM1.30652
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM2.08379
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM2.35415
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 100
Unit Price: RM29.83000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM2.35415
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM1.30652
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM17.29700
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM0.63542
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM0.70247
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 6,314
Unit Price: RM2.01000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM1.27825
Datasheet
4.99 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF554K9900FHRE

DigiKey Part Number
CMF554K9900FHRE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF554K9900FHRE
Description
RES 4.99K OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
4.99 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF554K9900FHRE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types