4.99 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF554K9900FKEB

DigiKey Part Number
CMF4.99KHGTR-ND - Tape & Reel (TR)
CMF4.99KHGCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF554K9900FKEB
Description
RES 4.99K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF554K9900FKEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,758
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.73000RM1.73
10RM1.10700RM11.07
25RM0.93920RM23.48
50RM0.83300RM41.65
100RM0.74230RM74.23
250RM0.64316RM160.79
500RM0.58108RM290.54
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.52828RM528.28
2,000RM0.48344RM966.88
3,000RM0.46039RM1,381.17
5,000RM0.43431RM2,171.55
7,000RM0.41876RM2,931.32
10,000RM0.40357RM4,035.70
Manufacturers Standard Package
Unit Price without VAT:RM1.73000
Unit Price with VAT:RM1.90300