
CMF554K9900FKEB | |
|---|---|
DigiKey Part Number | CMF4.99KHGTR-ND - Tape & Reel (TR) CMF4.99KHGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF554K9900FKEB |
Description | RES 4.99K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF554K9900FKEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.73000 | RM1.73 |
| 10 | RM1.10700 | RM11.07 |
| 25 | RM0.93920 | RM23.48 |
| 50 | RM0.83300 | RM41.65 |
| 100 | RM0.74230 | RM74.23 |
| 250 | RM0.64316 | RM160.79 |
| 500 | RM0.58108 | RM290.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.52828 | RM528.28 |
| 2,000 | RM0.48344 | RM966.88 |
| 3,000 | RM0.46039 | RM1,381.17 |
| 5,000 | RM0.43431 | RM2,171.55 |
| 7,000 | RM0.41876 | RM2,931.32 |
| 10,000 | RM0.40357 | RM4,035.70 |
| Unit Price without VAT: | RM1.73000 |
|---|---|
| Unit Price with VAT: | RM1.90300 |

