
CMF55511R00FHEB | |
|---|---|
DigiKey Part Number | 541-CMF55511R00FHEBCT-ND - Cut Tape (CT) 541-CMF55511R00FHEBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CMF55511R00FHEB |
Description | RES 511 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 511 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55511R00FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.03000 | RM3.03 |
| 10 | RM1.96600 | RM19.66 |
| 25 | RM1.67520 | RM41.88 |
| 50 | RM1.49320 | RM74.66 |
| 100 | RM1.33760 | RM133.76 |
| 250 | RM1.16764 | RM291.91 |
| 500 | RM1.06120 | RM530.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.13397 | RM1,133.97 |
| 2,000 | RM1.04574 | RM2,091.48 |
| 3,000 | RM1.00043 | RM3,001.29 |
| 5,000 | RM0.94917 | RM4,745.85 |
| 7,000 | RM0.91862 | RM6,430.34 |
| 10,000 | RM0.88878 | RM8,887.80 |
| Unit Price without VAT: | RM3.03000 |
|---|---|
| Unit Price with VAT: | RM3.33300 |

