Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF5552K300FKR6 | |
|---|---|
DigiKey Part Number | CMF5552K300FKR6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF5552K300FKR6 |
Description | RES 52.3K OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 52.3 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5552K300FKR6 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5552K300DHEA | Vishay Dale | 0 | CMF5552K300DHEA-ND | RM1.00316 | Parametric Equivalent |
| CMF5552K300DHEB | Vishay Dale | 0 | CMF5552K300DHEB-ND | RM1.62868 | Parametric Equivalent |
| CMF5552K300FHEB | Vishay Dale | 487 | CMF52.3KHFCT-ND | RM2.88000 | Parametric Equivalent |
| CMF5552K300FKEA | Vishay Dale | 0 | CMF5552K300FKEA-ND | RM0.55633 | Parametric Equivalent |
| CMF5552K300FKEA70 | Vishay Dale | 0 | CMF5552K300FKEA70-ND | RM0.61856 | Parametric Equivalent |


