
CMF5554K900FHEB | |
|---|---|
DigiKey Part Number | CMF54.9KHFTR-ND - Tape & Reel (TR) CMF54.9KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5554K900FHEB |
Description | RES 54.9K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 54.9 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5554K900FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.52000 | RM2.52 |
| 10 | RM1.62700 | RM16.27 |
| 25 | RM1.38360 | RM34.59 |
| 50 | RM1.23080 | RM61.54 |
| 100 | RM1.10120 | RM110.12 |
| 250 | RM0.95900 | RM239.75 |
| 500 | RM0.86980 | RM434.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.79403 | RM794.03 |
| 2,000 | RM0.72961 | RM1,459.22 |
| 3,000 | RM0.69651 | RM2,089.53 |
| 5,000 | RM0.65908 | RM3,295.40 |
| 7,000 | RM0.63676 | RM4,457.32 |
| 10,000 | RM0.61497 | RM6,149.70 |
| Unit Price without VAT: | RM2.52000 |
|---|---|
| Unit Price with VAT: | RM2.77200 |

