
CMF555K4900FHEB | |
|---|---|
DigiKey Part Number | CMF5.49KHFTR-ND - Tape & Reel (TR) CMF5.49KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF555K4900FHEB |
Description | RES 5.49K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.49 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF555K4900FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.72000 | RM2.72 |
| 10 | RM1.76500 | RM17.65 |
| 25 | RM1.50360 | RM37.59 |
| 50 | RM1.33800 | RM66.90 |
| 100 | RM1.19780 | RM119.78 |
| 250 | RM1.04412 | RM261.03 |
| 500 | RM0.94788 | RM473.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.86601 | RM866.01 |
| 2,000 | RM0.79645 | RM1,592.90 |
| 3,000 | RM0.76074 | RM2,282.22 |
| 5,000 | RM0.72031 | RM3,601.55 |
| 7,000 | RM0.69621 | RM4,873.47 |
| 10,000 | RM0.67268 | RM6,726.80 |
| Unit Price without VAT: | RM2.72000 |
|---|---|
| Unit Price with VAT: | RM2.99200 |

