
CMF555K9000DHR6 | |
|---|---|
DigiKey Part Number | 541-CMF555K9000DHR6TR-ND - Tape & Reel (TR) 541-CMF555K9000DHR6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF555K9000DHR6 |
Description | RES 5.9K OHM 1/2W .5% AXIAL |
Customer Reference | |
Detailed Description | 5.9 kOhms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF555K9000DHR6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.85000 | RM4.85 |
| 10 | RM2.80100 | RM28.01 |
| 25 | RM2.27880 | RM56.97 |
| 50 | RM1.96060 | RM98.03 |
| 100 | RM1.69460 | RM169.46 |
| 250 | RM1.40912 | RM352.28 |
| 500 | RM1.23378 | RM616.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.09709 | RM1,097.09 |
| 2,000 | RM0.97594 | RM1,951.88 |
| 3,000 | RM0.92590 | RM2,777.70 |
| Unit Price without VAT: | RM4.85000 |
|---|---|
| Unit Price with VAT: | RM5.33500 |

