CMF5561K900BEEA70 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM2.22702
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM3.49833
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM3.86187
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM3.86187
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM2.43319
Datasheet
61.9 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5561K900BEEA70

DigiKey Part Number
CMF5561K900BEEA70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF5561K900BEEA70
Description
RES 61.9K OHM 1/2W .1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
61.9 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5561K900BEEA70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5561K900BEEAVishay Dale0CMF5561K900BEEA-NDRM2.22702Parametric Equivalent
CMF5561K900BEEBVishay Dale0CMF5561K900BEEB-NDRM3.49833Parametric Equivalent
CMF5561K900BEEB70Vishay Dale0CMF5561K900BEEB70-NDRM3.86187Parametric Equivalent
CMF5561K900BER670Vishay Dale0CMF5561K900BER670-NDRM3.86187Parametric Equivalent
CMF5561K900BERE70Vishay Dale0CMF5561K900BERE70-NDRM2.43319Parametric Equivalent
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM2.43319RM12,165.95
Manufacturers Standard Package
Unit Price without VAT:RM2.43319
Unit Price with VAT:RM2.67651