
CMF5564K900FHEB | |
|---|---|
DigiKey Part Number | CMF64.9KHFTR-ND - Tape & Reel (TR) CMF64.9KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5564K900FHEB |
Description | RES 64.9K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 64.9 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5564K900FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.68000 | RM2.68 |
| 10 | RM1.73000 | RM17.30 |
| 25 | RM1.47200 | RM36.80 |
| 50 | RM1.31040 | RM65.52 |
| 100 | RM1.17290 | RM117.29 |
| 250 | RM1.02204 | RM255.51 |
| 500 | RM0.92756 | RM463.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.84730 | RM847.30 |
| 2,000 | RM0.77906 | RM1,558.12 |
| 3,000 | RM0.74402 | RM2,232.06 |
| 5,000 | RM0.70436 | RM3,521.80 |
| 7,000 | RM0.68074 | RM4,765.18 |
| 10,000 | RM0.65765 | RM6,576.50 |
| Unit Price without VAT: | RM2.68000 |
|---|---|
| Unit Price with VAT: | RM2.94800 |

