
CMF55681K00FHEB | |
|---|---|
DigiKey Part Number | CMF681KHFTR-ND - Tape & Reel (TR) CMF681KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55681K00FHEB |
Description | RES 681K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 681 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55681K00FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.44000 | RM2.44 |
| 10 | RM1.58400 | RM15.84 |
| 25 | RM1.34600 | RM33.65 |
| 50 | RM1.19780 | RM59.89 |
| 100 | RM1.07130 | RM107.13 |
| 250 | RM0.93236 | RM233.09 |
| 500 | RM0.84544 | RM422.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.77153 | RM771.53 |
| 2,000 | RM0.70873 | RM1,417.46 |
| 3,000 | RM0.67647 | RM2,029.41 |
| 5,000 | RM0.63997 | RM3,199.85 |
| 7,000 | RM0.61821 | RM4,327.47 |
| 10,000 | RM0.59697 | RM5,969.70 |
| Unit Price without VAT: | RM2.44000 |
|---|---|
| Unit Price with VAT: | RM2.68400 |

