698 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55698R00FHEB

DigiKey Part Number
CMF698HFTR-ND - Tape & Reel (TR)
CMF698HFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF55698R00FHEB
Description
RES 698 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
698 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55698R00FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,295
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM2.01000RM2.01
10RM1.28800RM12.88
25RM1.09200RM27.30
50RM0.97000RM48.50
100RM0.86600RM86.60
250RM0.75176RM187.94
500RM0.68020RM340.10
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.61937RM619.37
2,000RM0.56770RM1,135.40
3,000RM0.54115RM1,623.45
5,000RM0.51110RM2,555.50
7,000RM0.49320RM3,452.40
10,000RM0.47571RM4,757.10
Manufacturers Standard Package
Unit Price without VAT:RM2.01000
Unit Price with VAT:RM2.21100