6.04 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF556K0400FHEB

DigiKey Part Number
CMF6.04KHFTR-ND - Tape & Reel (TR)
CMF6.04KHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF556K0400FHEB
Description
RES 6.04K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.04 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF556K0400FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 337
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.89000RM1.89
10RM1.21700RM12.17
25RM1.03400RM25.85
50RM0.91800RM45.90
100RM0.81910RM81.91
250RM0.71048RM177.62
500RM0.64254RM321.27
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.13397RM1,133.97
2,000RM1.04574RM2,091.48
3,000RM1.00043RM3,001.29
5,000RM0.94917RM4,745.85
7,000RM0.91862RM6,430.34
10,000RM0.88878RM8,887.80
Manufacturers Standard Package
Unit Price without VAT:RM1.89000
Unit Price with VAT:RM2.07900