
CMF5575R000FHEB | |
|---|---|
DigiKey Part Number | CMF75.0HFTR-ND - Tape & Reel (TR) CMF75.0HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5575R000FHEB |
Description | RES 75.0 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5575R000FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.80000 | RM2.80 |
| 10 | RM1.82000 | RM18.20 |
| 25 | RM1.55080 | RM38.77 |
| 50 | RM1.38140 | RM69.07 |
| 100 | RM1.23680 | RM123.68 |
| 250 | RM1.07844 | RM269.61 |
| 500 | RM0.97932 | RM489.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.89509 | RM895.09 |
| 2,000 | RM0.82348 | RM1,646.96 |
| 3,000 | RM0.78670 | RM2,360.10 |
| 5,000 | RM0.74508 | RM3,725.40 |
| 7,000 | RM0.72027 | RM5,041.89 |
| 10,000 | RM0.69604 | RM6,960.40 |
| Unit Price without VAT: | RM2.80000 |
|---|---|
| Unit Price with VAT: | RM3.08000 |

