825 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55825R00FHEB

DigiKey Part Number
CMF825HFTR-ND - Tape & Reel (TR)
CMF825HFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF55825R00FHEB
Description
RES 825 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
825 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55825R00FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,209
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM2.84000RM2.84
10RM1.84400RM18.44
25RM1.56960RM39.24
50RM1.39800RM69.90
100RM1.25210RM125.21
250RM1.09200RM273.00
500RM0.99178RM495.89
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.90655RM906.55
2,000RM0.83416RM1,668.32
3,000RM0.79694RM2,390.82
5,000RM0.75486RM3,774.30
7,000RM0.72977RM5,108.39
10,000RM0.70527RM7,052.70
Manufacturers Standard Package
Unit Price without VAT:RM2.84000
Unit Price with VAT:RM3.12400