
CMF55845R00FHEB | |
|---|---|
DigiKey Part Number | CMF845HFTR-ND - Tape & Reel (TR) CMF845HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55845R00FHEB |
Description | RES 845 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 845 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55845R00FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.84000 | RM2.84 |
| 10 | RM1.82800 | RM18.28 |
| 25 | RM1.55880 | RM38.97 |
| 50 | RM1.38760 | RM69.38 |
| 100 | RM1.24310 | RM124.31 |
| 250 | RM1.08396 | RM270.99 |
| 500 | RM0.98436 | RM492.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.89970 | RM899.70 |
| 2,000 | RM0.82776 | RM1,655.52 |
| 3,000 | RM0.79081 | RM2,372.43 |
| 5,000 | RM0.74900 | RM3,745.00 |
| 7,000 | RM0.72409 | RM5,068.63 |
| 10,000 | RM0.69974 | RM6,997.40 |
| Unit Price without VAT: | RM2.84000 |
|---|---|
| Unit Price with VAT: | RM3.12400 |

