CMF55845R00FHRE is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM1.00316
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM1.62868
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM17.29700
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM0.63542
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 2,984
Unit Price: RM2.84000
Datasheet
845 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55845R00FHRE

DigiKey Part Number
CMF55845R00FHRE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF55845R00FHRE
Description
RES 845 OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
845 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55845R00FHRE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55845R00DHEAVishay Dale0CMF55845R00DHEA-NDRM1.00316Parametric Equivalent
CMF55845R00DHEBVishay Dale0CMF55845R00DHEB-NDRM1.62868Parametric Equivalent
CMF55845R00FHBF70Vishay Dale0CMF55845R00FHBF70-NDRM17.29700Parametric Equivalent
CMF55845R00FHEAVishay Dale0CMF55845R00FHEA-NDRM0.63542Parametric Equivalent
CMF55845R00FHEBVishay Dale2,984CMF845HFCT-NDRM2.84000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes