887 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55887R00FHEB

DigiKey Part Number
CMF887HFTR-ND - Tape & Reel (TR)
CMF887HFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF55887R00FHEB
Description
RES 887 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
887 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55887R00FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,640
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM2.88000RM2.88
10RM1.86400RM18.64
25RM1.58720RM39.68
50RM1.41280RM70.64
100RM1.26550RM126.55
250RM1.10384RM275.96
500RM1.00266RM501.33
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.91660RM916.60
2,000RM0.84348RM1,686.96
3,000RM0.80591RM2,417.73
5,000RM0.76342RM3,817.10
7,000RM0.73809RM5,166.63
10,000RM0.71335RM7,133.50
Manufacturers Standard Package
Unit Price without VAT:RM2.88000
Unit Price with VAT:RM3.16800