
CMF55887R00FKEB | |
|---|---|
DigiKey Part Number | 541-CMF55887R00FKEBTR-ND - Tape & Reel (TR) 541-CMF55887R00FKEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55887R00FKEB |
Description | RES 887 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 887 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55887R00FKEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.36000 | RM2.36 |
| 10 | RM1.52100 | RM15.21 |
| 25 | RM1.29400 | RM32.35 |
| 50 | RM1.15040 | RM57.52 |
| 100 | RM1.02830 | RM102.83 |
| 250 | RM0.89452 | RM223.63 |
| 500 | RM0.81086 | RM405.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.91660 | RM916.60 |
| 2,000 | RM0.84348 | RM1,686.96 |
| 3,000 | RM0.80591 | RM2,417.73 |
| 5,000 | RM0.76342 | RM3,817.10 |
| 7,000 | RM0.73809 | RM5,166.63 |
| 10,000 | RM0.71335 | RM7,133.50 |
| Unit Price without VAT: | RM2.36000 |
|---|---|
| Unit Price with VAT: | RM2.59600 |

